
RWM063410R0JS09E1 | |
|---|---|
DigiKey Part Number | 716-RWM063410R0JS09E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM063410R0JS09E1 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM063410R0JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,20960 € | 80,24 € |
| 50 | 2,92000 € | 146,00 € |
| 100 | 2,67410 € | 267,41 € |
| 250 | 2,40464 € | 601,16 € |
| 500 | 2,23612 € | 1.118,06 € |
| 1.000 | 2,09299 € | 2.092,99 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,50980 € |

