
RW16X94A151JB19 | |
|---|---|
DigiKey Part Number | 716-RW16X94A151JB19-ND |
Manufacturer | |
Manufacturer Product Number | RW16X94A151JB19 |
Description | RES CHAS MNT 150 OHM 5% 44W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 44W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±75ppm/°C |
Mfr | Operating Temperature -55°C ~ 450°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 150 Ohms | Size / Dimension 0.768" Dia x 3.701" L (19.50mm x 94.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 44W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 53,79433 € | 1.613,83 € |
| Unit Price without VAT: | 53,79433 € |
|---|---|
| Unit Price with VAT: | 65,09114 € |

