
RCMS0224300FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0224300FHA22CT-ND - Cut Tape (CT) 716-RCMS0224300FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0224300FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,68000 € | 26,80 € |
| 25 | 2,33280 € | 58,32 € |
| 50 | 2,11520 € | 105,76 € |
| 100 | 1,93030 € | 193,03 € |
| 250 | 1,72776 € | 431,94 € |
| 500 | 1,60102 € | 800,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,07193 € | 2.071,93 € |
| 2.000 | 1,95141 € | 3.902,82 € |
| 3.000 | 1,88954 € | 5.668,62 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,79160 € |

