



PE30LLFL102KAB | |
|---|---|
DigiKey Part Number | 716-PE30LLFL102KAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30LLFL102KAB |
Description | POT 1K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 1k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 3W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,05000 € | 38,05 € |
| 10 | 31,55900 € | 315,59 € |
| 30 | 28,84233 € | 865,27 € |
| 50 | 27,65600 € | 1.382,80 € |
| 100 | 26,12150 € | 2.612,15 € |
| 250 | 24,21996 € | 6.054,99 € |
| Unit Price without VAT: | 38,05000 € |
|---|---|
| Unit Price with VAT: | 46,04050 € |

