
LM63635CA3QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63635CA3QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM63635CA3QDRRRQ1CT-ND - Cut Tape (CT) 296-LM63635CA3QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63635CA3QDRRRQ1 |
Description | IC REG BUCK 3.3V 3.25A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.25A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69100 € | 26,91 € |
| 25 | 2,47400 € | 61,85 € |
| 100 | 2,23570 € | 223,57 € |
| 250 | 2,12208 € | 530,52 € |
| 500 | 2,11306 € | 1.056,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,92771 € | 5.783,13 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |

