
CH0402-250RGFPT | |
|---|---|
DigiKey Part Number | 716-CH0402-250RGFPTTR-ND - Tape & Reel (TR) 716-CH0402-250RGFPTCT-ND - Cut Tape (CT) 716-CH0402-250RGFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-250RGFPT |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-250RGFPT Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,39700 € | 33,97 € |
| 25 | 3,15840 € | 78,96 € |
| 50 | 2,99580 € | 149,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84870 € | 284,87 € |
| 200 | 2,71630 € | 543,26 € |
| 300 | 2,64553 € | 793,66 € |
| 500 | 2,56306 € | 1.281,53 € |
| 700 | 2,51263 € | 1.758,84 € |
| 1.000 | 2,46242 € | 2.462,42 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,97310 € |


