Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



VOM452T | |
|---|---|
DigiKey Part Number | 751-1492-2-ND - Tape & Reel (TR) 751-1492-1-ND - Cut Tape (CT) 751-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM452T |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM452T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 500ns | Supplier Device Package 5-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM453T | Vishay Semiconductor Opto Division | 1.402 | 751-1493-1-ND | 1,17000 € | Parametric Equivalent |
| ACPL-M43T | Broadcom Limited | 0 | ACPL-M43T-ND | 4,22758 € | Similar |
| ACPL-M43T-000E | Broadcom Limited | 5.216 | 516-2256-5-ND | 3,56000 € | Similar |
| ACPL-M43T-500 | Broadcom Limited | 0 | ACPL-M43T-500-ND | 4,26160 € | Similar |
| ACPL-M43T-500E | Broadcom Limited | 3.158 | 516-2237-1-ND | 3,43000 € | Similar |





