
VO206AT | |
|---|---|
DigiKey Part Number | VO206AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO206AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO206AT Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3µs, 2µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL1206AT | Vishay Semiconductor Opto Division | 0 | IL1206AT-ND | 0,35835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22185 € | 443,70 € |
| 4.000 | 0,20982 € | 839,28 € |
| 6.000 | 0,20365 € | 1.221,90 € |
| 10.000 | 0,19668 € | 1.966,80 € |
| 14.000 | 0,19254 € | 2.695,56 € |
| 20.000 | 0,18849 € | 3.769,80 € |
| Unit Price without VAT: | 0,22185 € |
|---|---|
| Unit Price with VAT: | 0,26844 € |


