Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMK23P2R1-GS08

DigiKey Part Number
VLMK23P2R1-GS08TR-ND - Tape & Reel (TR)
VLMK23P2R1-GS08CT-ND - Cut Tape (CT)
VLMK23P2R1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMK23P2R1-GS08
Description
LED RED CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
643nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.20mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.40mm
Lens Size
1.50mm x 0.90mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS M67K-H2L1-1-0-2-R18-Zams-OSRAM USA INC.35.329475-LSM67K-H2L1-1-0-2-R18-ZCT-ND0,20000 €Similar
In-Stock: 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20200 €2,02 €
1000,14290 €14,29 €
5000,11602 €58,01 €
1.0000,10714 €107,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09568 €287,04 €
6.0000,08983 €538,98 €
9.0000,08683 €781,47 €
15.0000,08344 €1.251,60 €
21.0000,08142 €1.709,82 €
30.0000,07945 €2.383,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €