Remote Receiver Sensor, 38.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP32438SS1F

DigiKey Part Number
TSOP32438SS1F-ND
Manufacturer
Manufacturer Product Number
TSOP32438SS1F
Description
SENSOR REMOTE REC 38.0KHZ 45M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
38.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.