Remote Receiver Sensor, 36.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP2436

DigiKey Part Number
TSOP2436-ND
Manufacturer
Manufacturer Product Number
TSOP2436
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Tube
Orientation
Side View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
36.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,73000 €3,65 €
100,69400 €6,94 €
250,64880 €16,22 €
500,61880 €30,94 €
1000,59120 €59,12 €
5000,53576 €267,88 €
2.1600,49430 €1.067,69 €
6.4800,46780 €3.031,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €