
TEKT5400S-ASZ | |
|---|---|
DigiKey Part Number | TEKT5400S-ASZCT-ND - Cut Tape (CT) TEKT5400S-ASZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TEKT5400S-ASZ |
Description | SENSOR PHOTO 920NM SID VIEW 2SIP |
Customer Reference | |
Detailed Description | Phototransistors 920nm Side View 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | TEKT5400S-ASZ Models |
Category | Viewing Angle 74° |
Manufacturer Vishay Semiconductor Opto Division | Power - Max 150 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 70 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 100 mA | Package / Case 2-SIP |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
Wavelength 920nm |

