
SFH6943A-3 | |
|---|---|
DigiKey Part Number | SFH6943A-3-ND |
Manufacturer | |
Manufacturer Product Number | SFH6943A-3 |
Description | OPTOISO 1.768KV 4CH TRANS 10-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1768Vrms 4 Channel 10-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 10mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 3 mA |
Voltage - Isolation 1768Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 320% @ 1mA | Package / Case SOT-223-10 |
Turn On / Turn Off Time (Typ) 2.6µs, 2.8µs | Supplier Device Package 10-SMD |
Rise / Fall Time (Typ) 3µs, 3.1µs | Base Product Number |
Input Type DC |

