
H11A5 | |
|---|---|
DigiKey Part Number | H11A5-ND |
Manufacturer | |
Manufacturer Product Number | H11A5 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
EDA/CAD Models | H11A5 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 30% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25X | Isocom Components 2004 LTD | 0 | 4N25X-ND | 0,19316 € | Similar |
| 4N26M | onsemi | 5.955 | 4N26MFS-ND | 0,60000 € | Similar |
| 4N26X | Isocom Components 2004 LTD | 0 | 4N26X-ND | 0,52000 € | Similar |
| 4N27X | Isocom Components 2004 LTD | 0 | 4N27X-ND | 0,19316 € | Similar |
| 4N28X | Isocom Components 2004 LTD | 0 | 4N28X-ND | 0,19316 € | Similar |





