Direct
Similar
Similar

VS-32CTQ030STRLPBF | |
|---|---|
DigiKey Part Number | VS-32CTQ030STRLPBFGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-32CTQ030STRLPBF |
Description | DIODE ARR SCHOTT 30V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1.75 mA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-32CTQ030STRL-M3 | Vishay General Semiconductor - Diodes Division | 3.796 | 112-VS-32CTQ030STRL-M3CT-ND | 3,19000 € | Direct |
| STPS3030CG-TR | STMicroelectronics | 7.999 | 497-8033-1-ND | 1,86000 € | Similar |
| STPS30L30CG-TR | STMicroelectronics | 5.661 | 497-6581-1-ND | 2,02000 € | Similar |



