Diode 200 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60HFU-200

DigiKey Part Number
60HFU-200-ND
Manufacturer
Manufacturer Product Number
60HFU-200
Description
DIODE STANDARD 200V 60A DO203AB
Customer Reference
Detailed Description
Diode 200 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-203AB (DO-5)
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.