WYO332MCMBLAKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,33835 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,33835 €
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO332MCMBLAKR

DigiKey Part Number
WYO332MCMBLAKR-ND
Manufacturer
Manufacturer Product Number
WYO332MCMBLAKR
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO332MCMBLAKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WYO332MCMBF0KRVishay Roederstein0WYO332MCMBF0KR-ND0,33835 €Parametric Equivalent
WYO332MCMBRAKRVishay Roederstein0WYO332MCMBRAKR-ND0,33835 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,33835 €4.060,20 €
Unit Price without VAT:0,33835 €
Unit Price with VAT:0,40940 €