
VKP222MCQED0KR | |
|---|---|
DigiKey Part Number | VKP222MCQED0KR-ND |
Manufacturer | |
Manufacturer Product Number | VKP222MCQED0KR |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP222MCQED0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKP222MCQERUKR | Vishay Roederstein | 7.200 | 2870-VKP222MCQERUKRCT-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,61140 € | 30,57 € |
| 100 | 0,56170 € | 56,17 € |
| 500 | 0,47748 € | 238,74 € |
| 1.000 | 0,45143 € | 451,43 € |
| 3.000 | 0,41926 € | 1.257,78 € |
| 5.000 | 0,40736 € | 2.036,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

