


T55Z337M004C0018 | |
|---|---|
DigiKey Part Number | 3581-T55Z337M004C0018TR-ND - Tape & Reel (TR) 3581-T55Z337M004C0018CT-ND - Cut Tape (CT) 3581-T55Z337M004C0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z337M004C0018 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code Z |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17600 € | 11,76 € |
| 50 | 0,95040 € | 47,52 € |
| 100 | 0,88080 € | 88,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,73743 € | 589,94 € |
| 2.400 | 0,68945 € | 1.654,68 € |
| 4.000 | 0,67170 € | 2.686,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

