Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55D107M020C0055 | |
|---|---|
DigiKey Part Number | 3581-T55D107M020C0055TR-ND - Tape & Reel (TR) 3581-T55D107M020C0055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55D107M020C0055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20TDC100MD3 | Panasonic Industry | 668 | 10-20TDC100MD3CT-ND | 2,92000 € | Parametric Equivalent |
| 20TDC100MYF | Panasonic Industry | 1.942 | 10-20TDC100MYFCT-ND | 3,26000 € | Parametric Equivalent |
| T521V107M020AHE055 | KEMET | 0 | 399-T521V107M020AHE055TR-ND | 2,48354 € | Parametric Equivalent |
| T521V107M020ATE055 | KEMET | 8.990 | 399-14798-1-ND | 4,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75814 € | 379,07 € |
| Unit Price without VAT: | 0,75814 € |
|---|---|
| Unit Price with VAT: | 0,91735 € |





