
T52M1227M010C0055 | |
|---|---|
DigiKey Part Number | 718-2223-2-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | T52M1227M010C0055 |
Description | CAP TANT POLY 220UF 10V 2924 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52M1227M010C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Mitsubishi Electric Europe B.V. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7360 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code M1 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02871 € | 2.028,71 € |
| Unit Price without VAT: | 2,02871 € |
|---|---|
| Unit Price with VAT: | 2,45474 € |

