


SBYV28-200-E3/73 | |
|---|---|
DigiKey Part Number | 112-SBYV28-200-E3/73CT-ND - Cut Tape (CT) 112-SBYV28-200-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBYV28-200-E3/73 |
Description | DIODE STANDARD 200V 3.5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83600 € | 8,36 € |
| 100 | 0,55510 € | 55,51 € |
| 500 | 0,43452 € | 217,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39571 € | 395,71 € |
| 2.000 | 0,36307 € | 726,14 € |
| 3.000 | 0,34643 € | 1.039,29 € |
| 5.000 | 0,32774 € | 1.638,70 € |
| 7.000 | 0,31667 € | 2.216,69 € |
| 10.000 | 0,30591 € | 3.059,10 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

