
ZMY24-GS08 | |
|---|---|
DigiKey Part Number | ZMY24-GS08GITR-ND - Tape & Reel (TR) ZMY24-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY24-GS08 |
Description | DIODE ZENER 24V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY24-GS08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 14 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ24-13-F | Diodes Incorporated | 127.678 | SMAZ24-FDICT-ND | 0,51000 € | Similar |
| ZMY24 | Diotec Semiconductor | 4.164 | 4878-ZMY24CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24000 € | 24,00 € |
| 500 | 0,18196 € | 90,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15367 € | 230,50 € |
| 3.000 | 0,13939 € | 418,17 € |
| 4.500 | 0,13212 € | 594,54 € |
| 7.500 | 0,12394 € | 929,55 € |
| 10.500 | 0,11909 € | 1.250,44 € |
| 15.000 | 0,11438 € | 1.715,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |


