
VS-ST180S04P0VPBF | |
|---|---|
DigiKey Part Number | VS-ST180S04P0VPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-ST180S04P0VPBF |
Description | SCR 400V 314A TO-209AB (TO-93) |
Customer Reference | |
Detailed Description | SCR 400 V 314 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 600 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 30 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 4200A, 4400A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-209AB, TO-93-4, Stud |
Voltage - On State (Vtm) (Max) 1.75 V | Supplier Device Package TO-209AB (TO-93) |
Current - On State (It (AV)) (Max) 200 A | Base Product Number |
Current - On State (It (RMS)) (Max) 314 A |

