Similar

VS-MBRB2090CTHM3 | |
|---|---|
DigiKey Part Number | VS-MBRB2090CTHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB2090CTHM3 |
Description | DIODE ARR SCHOTT 90V 10A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2090CT | SMC Diode Solutions | 790 | 1655-MBRB2090CT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12198 € | 1.121,98 € |
| Unit Price without VAT: | 1,12198 € |
|---|---|
| Unit Price with VAT: | 1,35760 € |


