Direct

VS-HFA08SD60STRPBF | |
|---|---|
DigiKey Part Number | VS-HFA08SD60STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA08SD60STRPBF |
Description | DIODE STANDARD 600V 8A TO252AA |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA08SD60STR-M3 | Vishay General Semiconductor - Diodes Division | 3.205 | 112-VS-HFA08SD60STR-M3CT-ND | 2,46000 € | Direct |


