Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-HFA04SD60SLHM3 | |
|---|---|
DigiKey Part Number | VS-HFA04SD60SLHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA04SD60SLHM3 |
Description | DIODE STANDARD 600V 4A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 42 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA04SD60SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA04SD60SHM3-ND | 0,90908 € | Parametric Equivalent |
| VS-HFA04SD60SL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA04SD60SL-M3-ND | 0,61921 € | Parametric Equivalent |
| VS-HFA04SD60SR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA04SD60SR-M3-ND | 0,61895 € | Parametric Equivalent |
| VS-HFA04SD60SRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA04SD60SRHM3-ND | 1,11998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11998 € | 3.359,94 € |
| Unit Price without VAT: | 1,11998 € |
|---|---|
| Unit Price with VAT: | 1,35518 € |


