Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8ETH03STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-8ETH03STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8ETH03STRRHM3 |
Description | DIODE STANDARD 300V 8A TO262AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-262AA |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETH03-1HM3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-8ETH03-1HM3-ND | 1,13700 € | Parametric Equivalent |
| VS-8ETH03SHM3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-8ETH03SHM3-ND | 0,89336 € | Parametric Equivalent |
| VS-8ETH03STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-8ETH03STRLHM3TR-ND | 0,91540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01095 € | 808,76 € |
| Unit Price without VAT: | 1,01095 € |
|---|---|
| Unit Price with VAT: | 1,22325 € |


