VS-6CWQ03FNTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,57000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CWQ03FNTRLPBF

DigiKey Part Number
VS-6CWQ03FNTRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-6CWQ03FNTRLPBF
Description
DIODE ARRAY SCHOTT 30V 3.5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
350 mV @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 mA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6CWQ03FNTRL-M3Vishay General Semiconductor - Diodes Division0112-VS-6CWQ03FNTRL-M3CT-ND1,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types