Direct

VS-25CTQ035-N3 | |
|---|---|
DigiKey Part Number | VS-25CTQ035-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ035-N3 |
Description | DIODE ARR SCHOTT 35V 30A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 710 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 35 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25CTQ035-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-25CTQ035-M3-ND | 0,94445 € | Direct |


