Direct

VS-10ETS12STRLPBF | |
|---|---|
DigiKey Part Number | VS-10ETS12STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10ETS12STRLPBF |
Description | DIODE STANDARD 1200V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 1200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10ETS12STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-10ETS12STRL-M3-ND | 0,91305 € | Direct |


