Direct
Similar
Similar
Similar

VLZ6V2C-GS08 | |
|---|---|
DigiKey Part Number | VLZ6V2C-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLZ6V2C-GS08 |
Description | DIODE ZENER 6.28V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 6.28 V 500 mW Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ6V2C-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ6V2C-GS08-ND | 0,04285 € | Direct |
| 1N4627UR-1 | Microchip Technology | 0 | 1N4627UR-1-ND | 5,74584 € | Similar |
| 1N5525DUR-1 | Microchip Technology | 0 | 150-1N5525DUR-1-ND | 3,88728 € | Similar |
| BZV55-B6V2,115 | Nexperia USA Inc. | 11.218 | 1727-4957-1-ND | 0,18000 € | Similar |




