Direct

VLZ27D-GS08 | |
|---|---|
DigiKey Part Number | VLZ27D-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLZ27D-GS08 |
Description | DIODE ZENER 26.97V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 26.97 V 500 mW Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 40 µA @ 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ27D-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ27D-GS08-ND | 0,04261 € | Direct |


