Diode 60 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PM6HM3/I

DigiKey Part Number
V8PM6HM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8PM6HM3/I
Description
DIODE SCHOTTKY 60V 8A TO277A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Mfr
Capacitance @ Vr, F
1150pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
640 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,24530 €1.594,45 €
13.0000,22905 €2.977,65 €
Manufacturers Standard Package
Unit Price without VAT:0,24530 €
Unit Price with VAT:0,29681 €