Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V61M103C-M3/P

DigiKey Part Number
112-V61M103C-M3/P-ND
Manufacturer
Manufacturer Product Number
V61M103C-M3/P
Description
DIODE ARR SCHOT 100V 30A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
770 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Packaging
Bulk
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220AB
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.949
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
501,69940 €84,97 €
1001,53820 €153,82 €
5001,25568 €627,84 €
1.0001,16490 €1.164,90 €
2.0001,08861 €2.177,22 €
5.0001,02200 €5.110,00 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,07770 €