Diode 120 V 1.9A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PM12HM3/I

DigiKey Part Number
112-V3PM12HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3PM12HM3/I
Description
DIODE SCHOTTKY 120V 1.9A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 1.9A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
300 µA @ 120 V
Mfr
Capacitance @ Vr, F
290pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.9A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13442 €1.344,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13442 €
Unit Price with VAT:0,16265 €