V2P22LHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12212 €
Datasheet
Diode 200 V 1.6A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2P22LHM3/I

DigiKey Part Number
112-V2P22LHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V2P22LHM3/I
Description
DIODE SCHOTTKY 200V 1.6A DO220AA
Customer Reference
Detailed Description
Diode 200 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
40 µA @ 200 V
Mfr
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.6A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V2P22LHM3_A/IVishay General Semiconductor - Diodes Division0112-V2P22LHM3_A/ITR-ND0,12212 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08274 €827,40 €
30.0000,08152 €2.445,60 €
50.0000,07661 €3.830,50 €
100.0000,07585 €7.585,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08274 €
Unit Price with VAT:0,10012 €