UH4PDCHM3/87A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,45194 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

UH4PDCHM3/87A

DigiKey Part Number
UH4PDCHM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH4PDCHM3/87A
Description
DIODE ARRAY GP 200V 2A TO277A
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-277, 3-PowerDFN
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io) (per Diode)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UH4PDCHM3_A/IVishay General Semiconductor - Diodes Division0UH4PDCHM3_A/I-ND0,45194 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types