Direct




UH4PCCHM3/87A | |
|---|---|
DigiKey Part Number | UH4PCCHM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UH4PCCHM3/87A |
Description | DIODE ARRAY GP 150V 2A TO277A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) (per Diode) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UH4PCCHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | UH4PCCHM3_A/I-ND | 0,35077 € | Direct |


