Similar
Similar
Similar

TZX6V2E-TAP | |
|---|---|
DigiKey Part Number | TZX6V2E-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX6V2E-TAP |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5234B | onsemi | 39.729 | 1N5234B-ND | 0,14000 € | Similar |
| 1N5234B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5234BBKPBFREE-ND | 0,03001 € | Similar |
| 1N5234C | onsemi | 36.779 | 1N5234C-ND | 0,17000 € | Similar |
| 1N5731B | Microchip Technology | 0 | 1N5731B-ND | 1,62297 € | Similar |
| 1N5731C | Microchip Technology | 0 | 1N5731C-ND | 3,24594 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06806 € | 2.041,80 € |
| Unit Price without VAT: | 0,06806 € |
|---|---|
| Unit Price with VAT: | 0,08235 € |






