Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX4V3D-TAP

DigiKey Part Number
112-TZX4V3D-TAPCT-ND - Cut Tape (CT)
112-TZX4V3D-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX4V3D-TAP
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
1000,16040 €16,04 €
5000,11990 €59,95 €
1.0000,10682 €106,82 €
2.0000,09579 €191,58 €
5.0000,08383 €419,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,07644 €764,40 €
20.0000,07021 €1.404,20 €
30.0000,06704 €2.011,20 €
50.0000,06348 €3.174,00 €
70.0000,06137 €4.295,90 €
100.0000,05932 €5.932,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €