
TZX22A-TR | |
|---|---|
DigiKey Part Number | 112-TZX22A-TR-ND - Tape & Reel (TR) 112-TZX22A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX22A-TR |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 65 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 17 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12132 € | 60,66 € |
| 1.000 | 0,10810 € | 108,10 € |
| 2.000 | 0,09695 € | 193,90 € |
| 5.000 | 0,08487 € | 424,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07740 € | 774,00 € |
| 20.000 | 0,07111 € | 1.422,20 € |
| 30.000 | 0,06791 € | 2.037,30 € |
| 50.000 | 0,06431 € | 3.215,50 € |
| 70.000 | 0,06218 € | 4.352,60 € |
| 100.000 | 0,06011 € | 6.011,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

