Zener Diode 14 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX14A-TR

DigiKey Part Number
112-TZX14A-TR-ND - Tape & Reel (TR)
112-TZX14A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX14A-TR
Description
DIODE ZENER 14V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
35 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25700 €2,57 €
1000,16220 €16,22 €
5000,12132 €60,66 €
1.0000,10810 €108,10 €
2.0000,09695 €193,90 €
5.0000,08487 €424,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07740 €774,00 €
20.0000,07111 €1.422,20 €
30.0000,06791 €2.037,30 €
50.0000,06431 €3.215,50 €
70.0000,06218 €4.352,60 €
100.0000,06011 €6.011,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €