Similar
Similar

TZX13A-TAP | |
|---|---|
DigiKey Part Number | TZX13A-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX13A-TAP |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6003A | Microchip Technology | 0 | 1N6003A-ND | 1,74075 € | Direct |
| 1N3521A | Microchip Technology | 0 | 1N3521A-ND | 2,17269 € | Similar |
| 1N5243B | onsemi | 7.400 | 1N5243B-ND | 0,14000 € | Similar |
| 1N5243B TR PBFREE | Central Semiconductor Corp | 9.468 | 1514-1N5243BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5243BTR | onsemi | 39.941 | 1N5243BTRFSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06167 € | 1.850,10 € |
| 60.000 | 0,05732 € | 3.439,20 € |
| 90.000 | 0,05524 € | 4.971,60 € |
| Unit Price without VAT: | 0,06167 € |
|---|---|
| Unit Price with VAT: | 0,07462 € |




