
TZMC56-GS08 | |
|---|---|
DigiKey Part Number | TZMC56-GS08GITR-ND - Tape & Reel (TR) TZMC56-GS08GICT-ND - Cut Tape (CT) TZMC56-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC56-GS08 |
Description | DIODE ZENER 56V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC56-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 135 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09300 € | 46,50 € |
| 1.000 | 0,08252 € | 82,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07114 € | 177,85 € |
| 5.000 | 0,06410 € | 320,50 € |
| 7.500 | 0,06050 € | 453,75 € |
| 12.500 | 0,05646 € | 705,75 € |
| 17.500 | 0,05407 € | 946,23 € |
| 25.000 | 0,05174 € | 1.293,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

