
TZMC39-GS18 | |
|---|---|
DigiKey Part Number | TZMC39-GS18GITR-ND - Tape & Reel (TR) TZMC39-GS18GICT-ND - Cut Tape (CT) TZMC39-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC39-GS18 |
Description | DIODE ZENER 39V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM39 | Diotec Semiconductor | 2.046 | 4878-ZMM39CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09300 € | 46,50 € |
| 1.000 | 0,08252 € | 82,52 € |
| 2.000 | 0,07368 € | 147,36 € |
| 5.000 | 0,06410 € | 320,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05816 € | 581,60 € |
| 20.000 | 0,05317 € | 1.063,40 € |
| 30.000 | 0,05063 € | 1.518,90 € |
| 50.000 | 0,04777 € | 2.388,50 € |
| 70.000 | 0,04607 € | 3.224,90 € |
| 100.000 | 0,04443 € | 4.443,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

