
TZMC16-GS18 | |
|---|---|
DigiKey Part Number | TZMC16-GS18GITR-ND - Tape & Reel (TR) TZMC16-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC16-GS18 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-B16,115 | Nexperia USA Inc. | 4.041 | 1727-4949-1-ND | 0,18000 € | Parametric Equivalent |
| BZV55-C16,115 | Nexperia USA Inc. | 18.352 | 1727-4963-1-ND | 0,15000 € | Parametric Equivalent |
| BZV55-C16,135 | Nexperia USA Inc. | 8.779 | 1727-BZV55-C16,135CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08320 € | 83,20 € |
| 2.000 | 0,07430 € | 148,60 € |
| 5.000 | 0,06464 € | 323,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05867 € | 586,70 € |
| 20.000 | 0,05364 € | 1.072,80 € |
| 30.000 | 0,05108 € | 1.532,40 € |
| 50.000 | 0,04820 € | 2.410,00 € |
| 70.000 | 0,04649 € | 3.254,30 € |
| 100.000 | 0,04484 € | 4.484,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

