Direct

TPSMP8.2AHM3/84A | |
|---|---|
DigiKey Part Number | TPSMP8.2AHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP8.2AHM3/84A |
Description | TVS DIODE 7.02VWM 12.1V DO220AA |
Customer Reference | |
Detailed Description | 12.1V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.8A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMP8.2AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TPSMP8.2AHM3_A/H-ND | 0,09944 € | Direct |


