TPSMC10HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 17.500
Unit Price: 1,32000 €
15V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

TPSMC10HE3/9AT

DigiKey Part Number
TPSMC10HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC10HE3/9AT
Description
TVS DIODE 8.1VWM 15VC DO214AB
Customer Reference
Detailed Description
15V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
100A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ8.5A-13-FDiodes Incorporated17.500SMCJ8.5A-FDICT-ND1,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types