TPSMB16AHE3/5BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11178 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10691 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.600
Unit Price: 0,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.121
Unit Price: 0,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.071
Unit Price: 0,56000 €
Datasheet
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB16AHE3/5BT

DigiKey Part Number
TPSMB16AHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB16AHE3/5BT
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Customer Reference
Detailed Description
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB16A-E3/52Vishay General Semiconductor - Diodes Division0P6SMB16A-E3/52GICT-ND0,48000 €Direct
P6SMB16A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB16A-M3/52-ND0,11178 €Direct
P6SMB16A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB16A-M3/5B-ND0,10691 €Direct
TPSMB16AHE3_A/IVishay General Semiconductor - Diodes Division1.600112-TPSMB16AHE3_A/ICT-ND0,76000 €Direct
1KSMB16ALittelfuse Inc.3.12118-1KSMB16ACT-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types